Eaton DR127-221-R

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 1.29A 376mOhm DCR T/R
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-221-R.

IHS

Datasheet9 pages9 years ago
Datasheet6 pages19 years ago

Upverter

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.87%

CAD Models

Download Eaton DR127-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1.3A 352mOhm DCR Blister T/R
TAIYO YUDENNS12575T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.35A 0.294Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 13Q-Factor Ferrite 1A 0.46Ohm DCR T/R
TAIYO YUDENNS12555T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR T/R
TAIYO YUDENNS12565T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 1A 0.35Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.19A/0.594A 0.354Ohm/1.416Ohm DCR T/R

Descriptions

Descriptions of Eaton DR127-221-R provided by its distributors.

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 1.29A 376mOhm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
INDUCTOR, POWER; Inductance: 220µH; RMS Current (Irms): 1.29A; Inductor Construction: Shielded; Saturation Current (Isat): 2.43A; Product Range: DR Series; Power Inductor Case: 12.5mm x 12.5mm x 8mm; DC Resistance Max: -; Induc

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-221-R.
  • DR127221R