Eaton DR127-151-R

Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 1.59A 247mOhm DCR T/R
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-151-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet6 pages18 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.31%

CAD Models

Download Eaton DR127-151-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.7A 215mOhm DCR Blister T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
TAIYO YUDENNS12575T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.51A 0.194Ohm DCR T/R
TAIYO YUDENNS12565T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.54A 0.2076Ohm DCR T/R
TAIYO YUDENNS12555T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.43A 0.212Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.3A 0.293Ohm DCR T/R

Descriptions

Descriptions of Eaton DR127-151-R provided by its distributors.

Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 1.59A 247mOhm DCR T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, SMD [Coiltronics] DR127-151-R Inductor, SMD 5027590168823
100KHz 3.01A 1.59A 150μH 247mΩ ±20% 0127 standard mounting,SMD mount 12.5mm*12.5mm*8mm
DR Series 150 uH ±20 % Tolerance 1.59 A Shielded SMT High Power Inductor
Choke coil DR127-151-R, 150uH/ 3,01A - 0,247R /350/ ROHS
FIXED IND 150UH 1.59A 247MOHM SM
Ind,Shld Drm,Sngl Conduct Rohs Compliant: Yes
Inductor Shielded DRM Single Con.duct
Power Inductors-SMD 150uH 3.0A 0.247ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-151-R.
  • DR127151R