What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton CTX210655-R

Power Transformer 1: 67 Dual+Auxilary Prim. Single Sec. 20V Prim. 1340V Sec. Surface Mount
$ 5.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX210655-R.

Master Electronics

Datasheet4 pages19 years ago

IHS

DigiKey

Component Distributors Inc.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2001-04-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-08-31
LTD Date2017-12-31

Descriptions

Descriptions of Eaton CTX210655-R provided by its distributors.

Power Transformer 1:67 Dual+Auxilary Prim. Single Sec. 20V Prim. 1340V Sec. Surface Mount
TRANSFORMER; 43UH; 0.22 OHMS; 2.5W | Eaton Electronics CTX210655-R
CTX Series 43 uH 0.22 Ohm CCFL Cold Cathode Lamp Inverter Transformer
Power Transformer 1:67 2.5W 10Term. Gull Wing SMD
Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 5 mA, 2.5 W
Compliant 20.6 mm Surface Mount 14.35 mm 8 mm 14.35 mm 4.535924 g 14 Hz
TRANSFORMR CCFL 2.5W 20V 5MA SMD
Power Transformers 2.5W 43uH 0.22ohms
Ccfl Transformer, 20V, 2.5 W; Turns Ratio:1:67; Lighting Transformer Primary Voltages:1 X 20V; Secondary Voltages:1.34Kv; Secondary Power:2.5W; Secondary Current Nom:5Ma; Product Range:-; Core Material:Ferrite; Inductance:2.5Μh Rohs Compliant: Yes |Eaton Coiltronics CTX210655-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX210655-R.
  • CTX210655R