What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton CTX210607-R

Power Transformer 1: 86 Dual+Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount
$ 5.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX210607-R.

Master Electronics

Datasheet4 pages19 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Eaton CTX210607-R provided by its distributors.

Power Transformer 1:86 Dual+Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount
Low Voltage Transformer, 1:86, 1 X 15V, 1.34Kv, 6 W, 11 Ma
CTX Series 27 uH 0.132 Ohm CCFL Cold Cathode Lamp Inverter Transformer
Power Transformer 1:86 6W 7Term. Gull Wing SMD
Compliant 26 mm Surface Mount 16.5 mm 7.1 mm 16.5 mm 6.350293 g 14 Hz
PWR TX 1:86 DUAL+AUX PRIM. SGL SEC. 15V PRIM. 1340V SEC. SMD
TRANSFORMER CCFL 6W 15V 11MA SMD
XFMR, CCFL, 3-6W, 6VDC, 900VAC@0.011A, GW
TRANSFORMER, CCFL, 3-6W, 6VDC; Turns Ratio: 1: 86; Lighting Transformer Primary Voltages: 1 x 15V; Secondary Voltages: 1.34kV; Secondary Current Nom: 11mA; Secondary Power: 6W; Product Range: -; SVHC: No SVHC (15-Jan-2019); Prim

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX210607R