What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton CTX210407-R

Power Transformer 1: 86 Dual+Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX210407-R.

Newark

Datasheet4 pages19 years ago

IHS

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Eaton CTX210407-R provided by its distributors.

Power Transformer 1:86 Dual+Auxilary Prim. Single Sec. 15V Prim. 1340V Sec. Surface Mount
CTX Series 27 uH 0.16 Ohm CCFL Cold Cathode Lamp Inverter Transformer
Power Transformer 1:86 4W 7Term. Gull Wing SMD
Compliant 26 mm Surface Mount 16.5 mm 5.5 mm 16.5 mm 5.443108 g Lead Free
TRANSFORMER CCFL 4W 15V 7MA SMD
Ccfl Transformer, 15V, 4 W; Turns Ratio:1:86; Lighting Transformer Primary Voltages:1 X 15V; Secondary Voltages:1.34Kv; Secondary Power:4W; Secondary Current Nom:7Ma; Product Range:-; Core Material:Ferrite; Dc Resistance Max:27Ohm Rohs Compliant: Yes |Eaton Coiltronics CTX210407-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX210407R