Eaton CHCC2DIU

Fuse Holder 30 A 600VAC 2P Class CC Fuse Din Rail 35mm Mount (1)18-8 AWG Line/Load
$ 173.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CHCC2DIU.

element14 APAC

Datasheet2 pages11 years ago

Fuses Unlimited

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.66%

Supply Chain

Introduction Date2011-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Eaton CHCC2DIU provided by its distributors.

Fuse Holder 30 A 600VAC 2P Class CC Fuse Din Rail 35mm Mount (1)18-8 AWG Line/Load
ACCESSORY, FUSE HOLDER, W/INDICATOR, 2 CIRCUIT, 30A, 600V, SCREW TERMINAL
Finger Safe Fuse Block, CC UL Class, 600V AC/DC Volt Rating, 2 Poles, Box Lug; Clamp
Eaton Fuse Holder, Bussmann Series, 10x38mm, 30A, DIN Rail Mount
Fuse Holder 30A 600V Quick Connect DIN Rail
DIN RAIL FUSE HOLDER, 30A, 600VAC, SCREW; Fuse Holder Type: DIN Rail Mount Fuse Holder; Fuse Current: 30A; Fuse Size Held: Class CC; Holder Terminals: Screw; No. of Fuses: 2Fuses; Product Range: CHCC Series;
Bussmann CHCC2DIU Modular Fuse Holder Brand: Bussmann. Part Number: CHCC2DIU. Bussmann Fuse Holder, Finger Safe Modular, Series: CH Series, 48 V DC, 30 A, 2 Pole, Class: CC, Fuse Holder Code: W, Spade Lug, 18 to 4 AWG Wire, DIN Rail Mount, 38 mm Fuse Length, 10 mm Fuse Dia, -20 to 90 deg C, For Use With: KTK-R, LP-CC and FNQ-R Series CC Fuse, Polyester, White, 1.378 in W x 3.275 in D x 2.909 in H. Additional Description: BUSS-CHCC2DIU (N) CCP, CC-indicator. Catalog Description: Eaton Bussmann series CHCC modular fuse holder, 48 Vdc, 30 A, Two-pole, With indicator..
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN