Eaton CHCC1DU

Fuse Holder, CC UL Class, 600V AC/DC Volt Rating, 1 Poles, Clamp/Spade Lug
$ 61.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CHCC1DU.

element14 APAC

Datasheet2 pages11 years ago

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
-45.45%

Supply Chain

Introduction Date2023-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Eaton CHCC1DU provided by its distributors.

Fuse Holder, CC UL Class, 600V AC/DC Volt Rating, 1 Poles, Clamp/Spade Lug
Bussmann CHCC1DU Fuse Holder 30 A 600VAC 1P Class CC Fuse Din Rail 35mm Mount (1)18-8 AWG Line/Load
DIN RAIL FUSE HOLDER, 30A, 600VAC, SCREW; Fuse Holder Type:DIN Rail Mount Fuse Holder; Fuse Current:30A; Fuse Size Held:Class CC; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:CHCC Series; Voltage Rating VAC:600V RoHS Compliant: Yes
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN