Descriptions of Eaton CCP2-3-30CC provided by its distributors.
Disconnect Switch, 3-P, 30A/600VAC Max, Accepts Class CC Fuse, Switch Only
Eaton Bussmann Series Compact Circuit Protector Rohs Compliant: Yes |Eaton Bussmann CCP2-3-30CC
Bussman series CCP UL98 fusible disconnect, 600 Vac, 125 Vdc, 30A, 3P, 60 Hz, 2PK
Eaton Bussmann Low Voltage CompCircProt 3 Pole Comp Ckt Protect 30A - CCP2-3-30CC
DISCONNECT SWITCH, CCP2 SERIES, CLASS CC,3P, DIN RAIL, UL 98,30A
Disconnect Switches 3 POLE CLASS CC COMPCT CIRC PROTECTR
CCP2-3-30CC, Eaton Electrical / Coiltronics / Bussmann
BUSSMANN COMPACT CCT. PROTECTOR CLASS CF 3P 30A
3 Pole(s), 30A, 600VAC, 125VDC
SWTCH COMP FUSE CARRIER 600V 30A
Bussmann CCP2-3-30CC Fusible Disconnect Switch Brand: Bussmann. Part Number: CCP2-3-30CC. EATON Fusible Disconnect Switch, 600 V AC/125 V DC, 30 A, 3 Pole, 0.3 in W, 3.7 in Height. Additional Description: BUSS-CCP2-3-30CC 3 Pole Comp Ckt Protect 30A Class CC QUOTE SS43825**expires 4/1/2027. Catalog Description: Eaton Bussmann series CCP UL98 fusible disconnect, 600 Vac, 125 Vdc, 30A, UL98 fusible disconnect, Three-pole, 60 Hz, Class CC, 200 - CCP2-3-30CC..