What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/PCS

PCB Fuse Holder, 2 Fuse, 6.3 A, 250 VAC, 5.08mm Pitch PCB Fuses, Solder Pin, Through Hole

$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCS.

IHS

Datasheet2 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+993%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Eaton BK/PCS provided by its distributors.

PCB Fuse Holder, 2 Fuse, 6.3 A, 250 VAC, 5.08mm Pitch PCB Fuses, Solder Pin, Through Hole
Fuse Holder 6.3A 250V Through Hole Solder Pin Bulk
FUSE HOLDER, 5.08MM; No. of Contacts:2Co; FUSE HOLDER, 5.08MM; No. of Contacts:2Contacts; Connector Type:-; Pitch Spacing:5.08mm; Product Range:PC-Tron Series; Row Pitch:-; Contact Material:-; Contact Plating:-; Accessory Type:Mounting Socket; For Use With:PC Board Fuses

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCS
  • BK/PCS.
  • BKPCS