What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BBU17-140K

Electric Fuse, Fast Blow, 140A, 17000VAC, 14000A (IR), Inline/holder
$ 908.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBU17-140K.

IHS

Datasheet13 pages24 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bbu 17.1Kv Std Speed "e" Expl Fuse 150A |Eaton Bussmann BBU17-150E
Eaton Bussmann Medium Voltage Oil 12KV 100AMP 2.5" HG OIL FUSE - 12OHGMA100
Bbu 17.1Kv Std Speed "e" Expl Fuse 125A |Eaton Bussmann BBU17-125E
Electric Fuse, Fast Blow, 100A, 17000VAC, 14000A (IR), Inline/holder
Eaton Bussmann Medium Voltage Oil 12KV 125A 2.5" OIL FUSE - 12OLGMA125
Bbu 17.1Kv Std Speed "e" Expl Fuse 100A |Eaton Bussmann BBU17-100E

Descriptions

Descriptions of Eaton BBU17-140K provided by its distributors.

Electric Fuse, Fast Blow, 140A, 17000VAC, 14000A (IR), Inline/holder
Bbu 17.1Kv Std Speed "k" Expl Fuse 140A |Eaton Bussmann BBU17-140K
FUSE, PWR, 140K, 17KV, BBU-20 | Bussmann by Eaton BBU17-140K
BBU17-140K, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN