What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 8500K11

Switch, MIL-S-3950 ENV. Sealed, Toggle, MS-24523-30, OFF-NONE-(ON)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8500K11.

Electro Sonic

Datasheet5 pages20 years ago

Newark

Peerless Electronics

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Eaton 8500K11 provided by its distributors.

Switch, MIL-S-3950 ENV. Sealed, Toggle,MS-24523-30, OFF-NONE-(ON)
Switch Toggle OFF None (ON) SP Lever 15A 115VAC 28VDC Panel Mount
SWITCH, TOGGLE, SPST, 20A, 115V
SWITCH, TOGGLE, SPST, 20A, 115V; Contact; SWITCH, TOGGLE, SPST, 20A, 115V; Contact Configuration:SPST; Switch Operation:(On)-None-Off; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:20A; Actuator Style:Bat; Circuitry:SPST; Mounting Type:Panel
8500K11, MS24523-30 Toggle, MIL-DTL-3950 & MS24523-30 Approved, 15A @ 28 VDC & 115 VAC 60 or 400 Hertz Resistive Load, S.P.S.T. OFF-NONE-Momentary ON, Environmentally Sealed, Screw Terminals. Sealed to IP68.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN