What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 7.2WFNHO160

Electric Fuse, 160A, 7200VAC, 7200VDC, 40000A (IR), Inline/holder

$ 3,450.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7.2WFNHO160.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse2009R1C8.25W
Fus 8.25Kv Mv R-Rated 9R Hookeye/Box |Littelfuse 2009R1C8.25W
Littelfuse2009R1C8.25
Electric Fuse, 200A, 8250VAC, 80000A (IR), Inline/holder, 9R
Littelfuse200E2C8.25
Electric Fuse, 200A, 8250VAC, 80000A (IR), Inline/holder, 200E
Electric Fuse, Medium Blow, 175A, 5500VAC, 50000A (IR), Inline/holder
Electric Fuse, Medium Blow, 200A, 5500VAC, 50000A (IR), Inline/holder
EatonJCL-9R
Fuse 200A 4800V Holder Cartridge 400.3 X 76.2mm

Descriptions

Descriptions of Eaton 7.2WFNHO160 provided by its distributors.

Electric Fuse, 160A, 7200VAC, 7200VDC, 40000A (IR), Inline/holder
7.2Kv 160Amp 3" Motorstart Fuse |Eaton Bussmann 7.2WFNHO160
Fuse for Motor protection - British Standard : 160A - 7.2kV
Eaton Corporation 72Kv 160A 3in Motorstart Fuse
Fuse 160A 7200V 2-Pin Pin Bolt
Eaton Bussmann Medium Voltage - Motor 7-2WFNHO160 - 7-2WFNHO160
FUSE CART 160A 7.2KVAC FUSE LINK
Specialty Fuses 7.2KV 160A M/S 1240A
7.2WFNHO160, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2WFNHO160