What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 7.2TFLSJ80

Electric Fuse, 80A, 7200VAC, 7200VDC, 40000A (IR), Inline/holder
$ 1,598.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7.2TFLSJ80.

IHS

Datasheet6 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse1003R1C8.25W
Fus 8.25Kv Mv R-Rated 3R Hookeye/Box |Littelfuse 1003R1C8.25W
Littelfuse1003R1C8.25
Electric Fuse, 100A, 8250VAC, 80000A (IR), Inline/holder, 3R
Littelfuse100E1C8.25
Electric Fuse, 100A, 8250VAC, 80000A (IR), Inline/holder, 100E
Medium-Voltage Fuse, JDZ Series, 100A, Time-Delay, 8300V AC, Cylindrical
Electric Fuse, 100A, 7200VAC, 7200VDC, 40000A (IR), Inline/holder
Electric Fuse, Medium Blow, 3A, 7200VAC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 7.2TFLSJ80 provided by its distributors.

Electric Fuse, 80A, 7200VAC, 7200VDC, 40000A (IR), Inline/holder
Eaton Bussmann Medium Voltage - DIN 7-2TFLSJ80 - 7-2TFLSJ80
Fuse 80A 7200V 2-Pin Pin Holder
Eaton Corporation 72Kv 80Amp 3in ftJft Din Fuse
FUSE CART 80A 7.2KVAC FUSE LINK
7.2TFLSJ80, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2TFLSJ80