What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 7.2OEFMA100

7.2KV 100AMP 2.5 OIL FUSE | Bussmann by Eaton 7.2OEFMA100
$ 1,683.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7.2OEFMA100.

IHS

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse1304R1C8.25
Electric Fuse, 130A, 8250VAC, 80000A (IR), Inline/holder, 4R
Littelfuse1304R1C8.25W
Fus 8.25Kv Mv R-Rated 4R Hookeye/Box |Littelfuse 1304R1C8.25W
Littelfuse8NLE2125E
Electric Fuse, 125A, 8250VAC, 80000A (IR), Inline/holder, 125E
Medium-Voltage Fuse, JCR Series, 130A, Time-Delay, 8300V AC, Cylindrical
130A Time Delay Cylindrical Fiberglass Fuse 4800VAC
Electric Fuse, Medium Blow, 4A, 7200VAC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 7.2OEFMA100 provided by its distributors.

7.2KV 100AMP 2.5 OIL FUSE | Bussmann by Eaton 7.2OEFMA100
Fuse 100A 7200V 2-Pin Pin Holder
Eaton Corporation 72Kv 100A 25in Oil Fuse
FUSE CART 100A 7.2KVAC FUSE LINK
7.2OEFMA100, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2OEFMA100