Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170M1409

Eaton Bussmann High Speed Square Body 16A 690V gR 000TN/80 TYPE T IND. FU - 170M1409
$ 163.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1409.

IHS

Datasheet3 pages15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton20CT
Eaton Fast Blow Fuse, Eaton Bussmanseries, 20ACurrent, 690V AC, 74.6mmtotal length
EatonKAC-20
Fast Acting Semiconductor Cylindrical Fuse 20A 200kA IR AC
EatonFWP-20B
BUSSMANN FUSE, 20AMP 700V AC SEMI-COND - HIGH SPEED - NORTH AMERICAN DIVISION
LittelfuseLA70QS2022F
Semi Conductor Fuse 690Vac 20A/Box |Littelfuse LA70QS2022F
LittelfuseL70S020.T
Electric Fuse, Very Fast Blow, 20A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS2014F
Semi Conductor Fuse 690Vac 20A/Box |Littelfuse LA70QS2014F

Descriptions

Descriptions of Eaton 170M1409 provided by its distributors.

Eaton Bussmann High Speed Square Body 16A 690V gR 000TN/80 TYPE T IND. FU - 170M1409
Fuse Square Body 16A 690V 2-Pin Screw Stud Mount
Electric Fuse, 16A, 700VAC, 200000A (IR), Inline/holder
BUSSMANN SQUARE BODY, HIGH-SPEED FUSE 16A 660V700V 000T/80

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN