Descriptions of Eaton 10250T21KB provided by its distributors.
SWITCH, SELECTOR, 1NO, 1NO, W/KNOB, 3POS, BLACK, 30.5MM MNT, 10250T SERIES
ACTUATOR, 10250T SELECTOR SWITCH; For Us; ACTUATOR, 10250T SELECTOR SWITCH; For Use With: 10250T Non-illuminated Maintained Selector Switch; IP / NEMA Rating: NEMA 3, 3R, 4, 4X, 12, 13; Product Range: -
Eaton 10250T pushbutton, Assembled selector switch, 10250T, 30.5 mm, Heavy-Duty, 60° throw, NEMA 3, 3R, 4, 4X, 12, 13, Non-illuminated, Three-position, Knob, Black actuator, 2NO
CUTLER-HAMMER 10250T21KB Non-Illum Selectr Swtch, 30mm, 3 Pos, Knob. More details: Non-Illuminated Selector Switch, 30mm, 3 Position, Maintained / Maintained / Maintained Action, 2NO Contact Form, Type of Operator Knob, Color Black, No Key Key Removal, Operator Head Material Dielectric Polymer, Basic Material Metal, Bezel Material Zinc Die Cast, Bezel Color Chrome, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600/P600, NEMA Rating 3, 3R, 4, 4X, 12, 13, IP Rating 68, Cam 3, Switch Operation @ Position A XO, Switch Operation @ Position B OO