Descriptions of Eaton 10250T1322 provided by its distributors.
KNOB SELECTOR SWITCH, 3POLE, 3POS, 60DEG
Eaton 10250T pushbutton, 10250T, Selector switch, 30.5 mm, Heavy-Duty, Cam 2, 60° throw, NEMA 3, 3R, 4, 4X, 12, 13, Non-illuminated, Three position, Knob, Black actuator
KNOB SELECTOR SWITCH, 3POLE, 3POS, 60DEG; No. of Switch Positions:3 Position; No. of Poles:3 Pole; Angle of Throw:60°; Product Range:10250T Series; Switch Terminals:Screw RoHS Compliant: No
CUTLER-HAMMER 10250T1322 Non-Illum Selector Swtch, 30mm, 3 Pos, Knob. More details: Non-Illuminated Selector Switch Operator, 30mm, 3 Position, Maintained / Maintained / Maintained Action, Knob Type of Operator, Operator Color Black, Key Removal No Key, Operator Head Material Metal, Bezel Material Anodized Aluminum, Bezel Color Chrome, NEMA Rating 3, 3R, 4, 4X, 12, 13, IP Rating 65, Cam 2, Standards UL Listed, CSA Certified, CE Marked, Key Number No Key