Eaton M22-DL-R

Illuminated Push-Button, M22 Series Moller RMQ-Titan Pushbutton Switches
$ 12.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton M22-DL-R.

Newark

Datasheet89 pages17 years ago

element14 APAC

ARCEL Power Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-26.15%

Descriptions

Descriptions of Eaton M22-DL-R provided by its distributors.

Illuminated Push-Button, M22 Series Moller RMQ-Titan Pushbutton Switches
Eaton M22 modular pushbutton, 22.5 mm, Flush, Momentary, Illuminated, Bezel: Silver, Button: Red, IP67, IP69K, NEMA 4x, 13, 5,000,000 Million mechanical operations
PUSHBUTTON SWITCH OPERATOR; For Use With:Eaton M22 Series Modular Pushbutton Switches; IP / NEMA Rating:-; Product Range:RMQ-Titan M22 Series; Actuator / Cap Colour:Red; Actuator Diameter:22mm; Illumination:Illuminated 1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN