What’s new: Find the right parts faster with our redesigned experience

Learn more

EAO Switch 17-050360

Single Color LED, Red, T-1 3/4, 5mm
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EAO Switch 17-050360.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Farnell

TME

Supply Chain

Country of OriginSwitzerland
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of EAO Switch 17-050360 provided by its distributors.

Single Color LED, Red, T-1 3/4, 5mm
INDICATOR, Ø 8 MM, Ø 9,5 MM, ROUND, PLUG-IN TERMINAL, 2.8 X 0.8 MM, RED
LED PANEL INDICATOR, RED, 8MM, 24VAC;
INDICATOR M8. LED 5MM. INT REF
ACTUATOR, 8 MM, 9,5 MM, ROUND,

Manufacturer Aliases

EAO Switch has several brands around the world that distributors may use as alternate names. EAO Switch may also be known as the following names:

  • EAO
  • EAO SWITCH CORPORATION
  • E A O SWITCH CORP
  • EAO CORP
  • EAO SWITCHES
  • EAO Lumitas
  • EAO CORPORATION
  • EAO CORPORARTION
  • EAO (EAO Benelux)
  • EOZ EAO
  • EAO CORPROATION
  • EAO SWITCH COMPANY
  • EAO CORPOATION
  • Eoz Sas
  • EAO SECME