What’s new: Find the right parts faster with our redesigned experience

Learn more

Eagle A103-004

RATE COUNTER; No. of Digits / Alpha: 4; Digit Height: 12mm; Supply Voltage Min: -; Supply Voltage Max: -; Panel...

$ 233.46
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Eagle A103-004.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Eagle A103-004 provided by its distributors.

RATE COUNTER; No. of Digits / Alpha:4; Digit Height:12mm; Supply Voltage Min:-; Supply Voltage Max:-; Panel Cutout Height:33.02mm; Panel Cutout Width:67.56mm; Operating Temperature Min:0°C; Operating Te
Rate Counter; Núm. De Dígitos/Caracteres:4; Altura Del Dígito:12Mm; Tensión De Alimentación Mín.:-; Tensión De Alimentación Máx.:-; Altura De Encastre Del Panel:33.02Mm; Anchura De Encastre Del Panel:67.56Mm |Eagle Signal A103-004

Manufacturer Aliases

Eagle has several brands around the world that distributors may use as alternate names. Eagle may also be known as the following names:

  • EAGLE SIGNAL
  • EAGLE ELECTRIC
  • Eagle Signal - Danaher Specialty Pro
  • EAGLE SIGNAL / DANAHER