What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Tec Interconnect SIB-132-S001-95

IC Socket, SIP32, 32 Contact(s)

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Tec Interconnect SIB-132-S001-95.

IHS

Datasheet1 page15 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Descriptions

Descriptions of E-Tec Interconnect SIB-132-S001-95 provided by its distributors.

IC Socket, SIP32, 32 Contact(s)
E-TEC 2.54mm32p , SIB
Contacts = 32 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin / Contact Plating = Gold / Rated Current A = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Overall Height mm = 4.45 / Insertion Resistance mOhm = 4.3 / Pin Length mm = 2.92

Manufacturer Aliases

E-Tec Interconnect has several brands around the world that distributors may use as alternate names. E-Tec Interconnect may also be known as the following names:

  • E-TEC
  • E-TEC INTERCONNECT LTD
  • E-TEC INTERCONNECT (UK) LTD