What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch WS10850100F130WA

Basic / Snap Action Switches Snap Action Switch SPDT On-(On) 0.1A@48VDC On-(On)
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WS10850100F130WA.

Farnell

Datasheet3 pages3 years ago

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
-0.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-08-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch WS10850100F130WA provided by its distributors.

Basic / Snap Action Switches Snap Action Switch SPDT On-(On) 0.1A@48VDC On-(On)
WS1 Series SPDT 0.1 A 48 VDC -40°C to 85°C Wire Lead Snap Acting Switch
SNAP-ACTION SW., SPDT, ON-ON, 100 MA, 125V AC/48V DC, 162 MM WIRE LEADS, IP67
SNAP ACTION, 100mA, SPDT, On-On, Wire Leads, 162mm, IP67
SNAP ACTN SWITIP67WIRE LEADS SPDT ON-(ON)0.1A48VDCPIN ACT
MICROSWITCH, SPDT, 0.1A, 250V/48V, 130GF; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:100mA; Contact Voltage DC Nom:48V RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG