E-Switch WS10850100F130SA

Snap-action Switch, SPDT, On-on, 100 ma, 125V AC/48V DC, Solder, IP67
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WS10850100F130SA.

IHS

Datasheet3 pages3 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2022-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch WS10850100F130SA provided by its distributors.

SNAP-ACTION SWITCH, SPDT, ON-ON, 100 MA, 125V AC/48V DC, SOLDER, IP67
SNAP ACTN SWITIP67SLDR LUG SPDT ON-(ON)0.1A48VDCPIN ACT
SWITCH SNAP ACTION SPDT 0.1A 48V
SNAP ACTION, 100mA, SPDT, On-On, Solder, IP67
微动开关, SPDT, 0.1A, 250V/48V, 130GF;
MICROSWITCH, SPDT, 0.1A, 250V/48V, 130GF; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Solder Lug; Contact Current Max:100mA; Contact Voltage DC Nom:48V RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH