What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch WS0850102F070PA

Snap-action Switch, SPDT, On-(off), 1A, 24V, Pc Pin, IP67, Ws Series
$ 2.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WS0850102F070PA.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Inventory History

3 month trend:
-3.94%

CAD Models

Download E-Switch WS0850102F070PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch WS0850102F070PA provided by its distributors.

SNAP-ACTION SWITCH, SPDT, ON-(OFF), 1A, 24V, PC PIN, IP67, WS SERIES
SWITCH SNAP ACT SPDT 0.1A 125V
MICRO SWITCH, SPDT, 3A, 250VAC/42VDC;
Ea Rohs Compliant: Yes |E-Switch WS0850102F070PA
On-Mom SPDT 0.7N 100 10000Cycles 1A 5.3mm

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG