E-Switch WBL2UOABRR05CLR

Pushbutton Switch, Latched, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
$ 3.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WBL2UOABRR05CLR.

IHS

Datasheet1 page12 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of E-Switch WBL2UOABRR05CLR provided by its distributors.

Pushbutton Switch, Latched, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
WBL2UOABRR05CLR | E-Switch WBL2UOABRR05CLR
Round Button On-Mom DPDT 30V 10mm
Pb Switch, Dpdt, 0.3A, 30Vdc, Th; Product Range:Wbl Series; Panel Cutout Diameter:-; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Transparent; Contact Current Ac Max:-Rohs Compliant: Yes |E-Switch WBL2UOABRR05CLR

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH