Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch WBL2UOABQR05CLR

Pushbutton Switch, DPDT, On-(on), 300 ma, 30V DC, Pc Pin, Wbl Series
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch WBL2UOABQR05CLR.

Future Electronics

Datasheet1 page12 years ago
Datasheet2 pages9 years ago

Master Electronics

New Yorker Electronics

Inventory History

3 month trend:
-27.34%

CAD Models

Download E-Switch WBL2UOABQR05CLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
C&K ComponentsF2UOA
Pushbutton Switch, DPDT, Momentary, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEETB01A
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Panel Mount
C&K ComponentsFLT2UEETB
Pushbutton Switch, DPDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of E-Switch WBL2UOABQR05CLR provided by its distributors.

PUSHBUTTON SWITCH, DPDT, ON-(ON), 300 MA, 30V DC, PC PIN, WBL SERIES
Pushbutton Switch, DPDT, Momentary, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH PUSHBUTTON DPDT 300MA 30V
PUSHBUTTON SWITCH, DPDT, 0.3A/30VDC, TH;
PUSHBUTTON, 300mA, DPDT, On-(On), PC Pin, LED, Blue

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG