| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | WB246D192S | 0 | 18h | |||||||||
| New Yorker Electronics | WB246D192S | 0 | 1K | 9h | ||||||||
| TME | WB246D192S | 0 | 1K | 1d | ||||||||
| Hawk Electronics | WB246D192S | 0 | 1K | 18h | ||||||||
| Newark | WB246D192S | 0 | 1K |
Download E-Switch WB246D192S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch WB246D192S provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: