Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch TL3313AF100QG

Tactile Switch, Spst-no, Off-(on), 50 ma, 12V DC, Gull Wing, TL3313 Series
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL3313AF100QG.

IHS

Datasheet1 page15 years ago

New Yorker Electronics

Inventory History

3 month trend:
+24.52%

CAD Models

Download E-Switch TL3313AF100QG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 0.98N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, GULL WING, TL3301 SERIES
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, GULL WING, TL3301 SERIES
Switch Tactile N.O. SPST Square Button Gull Wing 0.05A 12VDC 0.98N SMD Bulk
Switch Off-Mom SPST-NO 1N 250μm 5mm SMD, Adhesive Mount 6.2mm × 6.2mm × 5mm
SWITCH TACTILE SPST-NO 0.05A 12V

Descriptions

Descriptions of E-Switch TL3313AF100QG provided by its distributors.

TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, GULL WING, TL3313 SERIES
12V(DC) Off-Mom SPST-NO 1N 100000Cycles 50mA 250μm 1.5mm SMD mount,glue mount 4.8mm*4.8mm*1.5mm
SWITCH TACTILE SPST-NO 0.05A 12V
TACTILE SWITCH ROUND BUTTON TOP ACTUATED;
Tactile Switches Norm Closed Tact SW SPST-NC 0.05A 50V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG