E-Switch PV4F2B0SS-331

Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
$ 16.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV4F2B0SS-331.

JRH Electronics

Datasheet1 page8 years ago

Farnell

Electro Sonic

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
+410%

CAD Models

Download E-Switch PV4F2B0SS-331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP67, PV3 SERIES
Pushbutton Switch, DPST, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
ANTI-VANDAL SWITCH, DPST-NO/NC, OFF-ON, ON-OFF, 2A, 48V DC, SOLDER, IP65

Descriptions

Descriptions of E-Switch PV4F2B0SS-331 provided by its distributors.

Pushbutton Switch, SPDT, On-(on), Momentary, 2A, 48VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 24V DC, SOLDER, IP65, PV4 SERIES
PV4 Series SPDT Green Ring Flush Button Quick Connect IP65 Pushbutton Switch
Switch Push Button ON (ON) SPDT Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
ESWCH PV4F2B0SS-331 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated
VANDAL RESISTANT SW, SPDT, 2A, 24VDC; Pr; VANDAL RESISTANT SW, SPDT, 2A, 24VDC; Product Range:PV4 Series; Panel Cutout Diameter:19mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural; IP Rating:IP65

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV4F2B0SS331