What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch KC43A30.001NPS

Rotary Switch, Kc Series, 4P3T, 3 Position, Non-shorting, Flatted, 350MA, 125VAC, Pc
$ 3.979
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch KC43A30.001NPS.

Future Electronics

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Factory Futures

New Yorker Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download E-Switch KC43A30.001NPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ROTARY SWITCH, 4P3T, 350 MA, 125V AC, PANEL MT., TH, PC PIN, KC SERIES
SWITCH ROTARY 3POS 350MA 125V
ROTARY SWITCH, 4P3T, 350 MA, 125V AC, PANEL MT., SOLDER, KC SERIES
C&K ComponentsA40315RNZQ
Rotary Switch, 3 Positions, 4P3T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA40315RNCQ
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive
C&K ComponentsA40303RNCQ
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of E-Switch KC43A30.001NPS provided by its distributors.

ROTARY SWITCH, KC SERIES,4P3T,3 POSITION, NON-SHORTING, FLATTED,350MA,125VAC, PC
Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.35A 250VAC 250VDC
Rotary Switch, 4P, 3Pos, 0.35A, 110V; No. Of Switch Positions:3 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:350Ma; Contact Voltage Ac Max:110V; Product Range:Kc Series; Illumination:Non Illuminated Rohs Compliant: Yes |E-Switch KC43A30.001NPS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG