E-Switch GS4.70F130QP

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.27N Thru-Hole Tube
$ 0.687
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch GS4.70F130QP.

Electro Sonic

Datasheet1 page20 years ago

Future Electronics

Inventory History

3 month trend:
-25.92%

Related Parts

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.27N Bracket Mount/Through Hole Tube
SPST-NO 0.05 A 50 V Tactile Switch
GS Series SPST 1.3 N Round Button Vertical Through Hole Tactile Switch
PanasonicEVQPAE09K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
PanasonicEVQ-PAD05R
Switch Tactile ON OFF SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk
PanasonicEVQPBC05R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk

Descriptions

Descriptions of E-Switch GS4.70F130QP provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.27N Thru-Hole Tube
GS Series SPST 1.3 N Round Button Vertical Through Hole Tactile Switch
12V(DC) Off-Mom SPST-NO 1.3N 400000Cycles 30mA 300μm Through hole mounting 7.2mm*7.2mm*4.7mm
TACTILE SWITCH, 0.05A, 50VDC, TH; Product Range: GS Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 130gf; Contact Rating: 50mA at 50V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG