E-Switch 100SP1T2B4M6RE

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B4M6RE.

IHS

Datasheet1 page20 years ago

Future Electronics

Farnell

Newark

New Yorker Electronics

Inventory History

3 month trend:
+72.84%

CAD Models

Download E-Switch 100SP1T2B4M6RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
NKK SwitchesB12AB
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesB13JH
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of E-Switch 100SP1T2B4M6RE provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, PC PIN, 100 SERIES
100 Series SPDT On-None-On Right Angle Miniature Toggle Switch
ESWCH 100SP1T2B4M6RE Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, SPDT, 5A, 120V/28V, TH;
SWITCH, TOGGLE, SPDT, 5A, 120VAC, 28VDC;; SWITCH, TOGGLE, SPDT, 5A, 120VAC, 28VDC; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Through Hole; Contact Voltage AC Nom:120V

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100-SP1-T2-B4-M6RE
  • 100-SP1-T2B4M6RE