Dymo 45013

DYMO 45013 Labeling Tape, D1, Standard, 1/2" x 23', White/Black Print, LabelManager Series
$ 28.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 45013.

Newark

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.30%

Descriptions

Descriptions of Dymo 45013 provided by its distributors.

DYMO 45013 Labeling Tape, D1, Standard, 1/2" x 23', White/Black Print, LabelManager Series
LABEL TAPE CARTRIDGE, BLACK ON WHITE, POLYESTER, 1/2" X 23 FT, D1 SERIES
Tape, Black/White, 12Mm, S0721210; |Dymo 45013
Dymo 1/2inx23ft Black on White Tape
TAPE, BLACK/WHITE, 12MM, S0721210; Label Tape Type: Adhesive; Tape Length: 7m; Tape Width: 12mm; Tape Material: -; Label Tape Colour: Black on White; For Use With: Dymo LabelManager & LabelPoint Systems; Product Range: -; Backg

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45013.