What’s new: Find the right parts faster with our redesigned experience

Learn more

Dwyer Instruments WD3-LP-D2-A

Dwyer WD3-LP-D2-A Water Leak Detector, Line Powered, with Audible Alarm, 24 VAC, DPDT Relay

Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments WD3-LP-D2-A.

Farnell

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.14%

Descriptions

Descriptions of Dwyer Instruments WD3-LP-D2-A provided by its distributors.

Dwyer WD3-LP-D2-A Water Leak Detector, Line Powered, with Audible Alarm, 24 VAC, DPDT Relay
WATER LEAK DETECTOR, DPDT, 11-27VAC/DC, ALARM, MOUNTING BRACKET, WD3 SERIES
Water Leak Detector, H20 Leak Det WAlm
WATER LEAK DETECTOR, DPDT, 1A, 24VAC/ABS; Level Switch Type:Water Leak Detector; Media Type:Acid, Liquid, Water; Operating Pressure Max:-; Housing Material:ABS (Acrylonitrile Butadiene Styrene); Switch Output:DPDT RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • WD3-LP-D2-A.