What’s new: Find the right parts faster with our redesigned experience

Learn more

Dwyer Instruments V10

Dwyer V10 Flow Switch, Mini-Size, Brass, NPT, Normally Open Or Closed

Price and Stock

Inventory History

3 month trend:
-6.70%

Descriptions

Descriptions of Dwyer Instruments V10 provided by its distributors.

Dwyer V10 Flow Switch, Mini-Size, Brass, NPT, Normally Open Or Closed
FLOW SWITCH, BRASS, N/O, N/C, SPST, 1/2" NPT, ADJUSTABLE
Flotect Flow Switch Brass SPST Reed
Liquid Flow Switch,SPST,120VAC
MINI-SIZE FLOW SW, SPST-NO/NC, 1.5A, 24V;
小型尺寸流量开关, SPST-常开/常闭, 1.5A, 24V;
MINI-SIZE FLOW SW, SPST-NO/NC, 1.5A, 24V; Flow Switch Type:SPST-NO, SPST-NC; Flow Rate Min:-; Flow Rate Max:-; Operating Pressure Min:-; Operating Pressure Max:1000psi; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:1.5A RoHS Compliant: No

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • V-10