Duratool WASH5

WASHER, STEEL, M5, Pack 100; Internal Diameter: 5mm; External Diameter: 10mm; Fastener Material: Steel; Thread Size -...
$ 1.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool WASH5.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-28.52%

Related Parts

Keystone7604
Plug Hole; 0.625 in. Diameter Mtg Hole; Nickel Plated Steel; 0.812 in. Diameter Head
Keystone7230-1
Flat Washer, #4, Steel

Descriptions

Descriptions of Duratool WASH5 provided by its distributors.

WASHER, STEEL, M5, Pack 100; Internal Diameter:5mm; External Diameter:10mm; Fastener Material:Steel; Thread Size - Metric:M5; Plating:-;

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION