Duratool WASH3

WASHER, STEEL, M3, Pack 100; Internal Diameter: -; External Diameter: 6.9mm; Fastener Material: Steel; Thread Size -...
$ 1.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool WASH3.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-35.30%

Related Parts

Keystone7230-1
Flat Washer, #4, Steel
Keystone7604
Plug Hole; 0.625 in. Diameter Mtg Hole; Nickel Plated Steel; 0.812 in. Diameter Head

Descriptions

Descriptions of Duratool WASH3 provided by its distributors.

WASHER, STEEL, M3, Pack 100; Internal Diameter:-; External Diameter:6.9mm; Fastener Material:Steel; Thread Size - Metric:M3; Plating:-;

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION