What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool SPC22132

SOLDER WIRE, 63/37 SN/PB, 183 DEG C; Flux Type: Rosin Activated RA; Solder Alloy: 63, 37 Sn, Pb; External Diameter -...

$ 43.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool SPC22132.

Farnell

Datasheet1 page18 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+749%

Descriptions

Descriptions of Duratool SPC22132 provided by its distributors.

SOLDER WIRE, 63/37 SN/PB, 183 DEG C; Flux Type:Rosin Activated RA; Solder Alloy:63, 37 Sn, Pb; External Diameter - Metric:0.81mm; External Diameter - Imperial:0.032"; Melting Temperature:183¡ãC; Weight - Metric:453.592g
Solder Wire, 63/37 Sn/Pb, 1Lb; Diámetro Externo - Métrico:0.81Mm; Diámetro Externo - Imperial:0.032"; Soldadura De Aleación:63, 37 Sn, Pb; Punto De Fusión:183°C; Peso:1Lb; Calibración De Soldadura Awg:21Awg; Diámetro Exterior:0.031" |Duratool SPC22132

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC22132.