What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool DT000284

间隔柱, 圆形, 尼龙 6.6, 1.6MM;
$ 0.45
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool DT000284.

Farnell

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-77.62%

Supply Chain

Introduction Date2018-01-10

Descriptions

Descriptions of Duratool DT000284 provided by its distributors.

间隔柱, 圆形, 尼龙 6.6, 1.6MM;
SPACER, ROUND, NYLON 6.6, 1.6MM, PK100; Spacer Type: Round; Spacer Material: Nylon 6.6 (Polyamide 6.6); Outer Diameter: 6.3mm; Inner Diameter: 3.5mm; Overall Length: 1.6mm; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT000284.