What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool D01501

GROUND TERMINAL, BRASS, NP, L=15mm, PACK100; Stud Size - Imperial: 5/16"; Metric: M8; Terminal Material: Brass;...
$ 14.07
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01501.

Newark

Datasheet1 page14 years ago
Datasheet1 page16 years ago

Farnell

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Duratool D01501 provided by its distributors.

GROUND TERMINAL,BRASS,NP,L=15mm,PACK100; Stud Size - Imperial:5/16"; Metric:M8; Terminal Material:Brass; Product Range:-; SVHC:No SVHC
Ground Terminal, Brass, 0.327"; Stud Size - Imperial:5/16"; Stud Size - Metric:M8; Terminal Material:Brass; Product Range:-; Stud Size - Imperial:0.327" Rohs Compliant: Yes |Duratool D01501

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION