What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool D01418

LARGE CRAFT KNIFE; Knife Type: Craft; Blade Material: -; Length: 110mm; Width: -; Product Range: -; Length: 150mm
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01418.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Duratool D01418 provided by its distributors.

LARGE CRAFT KNIFE; Knife Type:Craft; Blade Material:-; Length:110mm; Width:-; Product Range:-; Length:150mm
Knife, Craft, Large, Retractable; Knife Type:Craft; Blade Material:-; Blade Length:-; Blade Width:-; Product Range:- Rohs Compliant: Na |Duratool D01418
LARGE CRAFT KNIFE

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION