What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool D00474

Twist Drill Bit, Hss, 3Mm; |Duratool D00474

$ 2.09
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D00474.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-7.10%

Descriptions

Descriptions of Duratool D00474 provided by its distributors.

Twist Drill Bit, Hss, 3Mm; |Duratool D00474
JOBBER DRILL, HSS, 3MM, PK5; Drill Bit Size Metric:3mm; Drill Bit Size Imperial:-; Effective Length:33mm; Overall Length:61mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Angle:118¡ã; Drill Point Diameter

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION