What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool 8PK-30-F

CUTTER, SIDE, FULL FLUSH, 127MM; Cutter Type: Side; Overall Length: 127mm; Cut Type: Full Flush; Cutting Capacity...
$ 7.77
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool 8PK-30-F.

Farnell

Datasheet2 pages10 years ago
Datasheet1 page25 years ago

Newark

Inventory History

3 month trend:
-20.15%

Descriptions

Descriptions of Duratool 8PK-30-F provided by its distributors.

CUTTER, SIDE, FULL FLUSH, 127MM; Cutter Type: Side; Overall Length: 127mm; Cut Type: Full Flush; Cutting Capacity Max: 1.6mm; Cutting Edge Hardness: -; Product Range: -; Copper Wire Cutting Capacity: 1.6mm; Cutting Capacity AWG

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8PK30F