What’s new: Find the right parts faster with our redesigned experience

Learn more

Durakool DZ85AB-5-WH2

Durakool DZ85AB-5-WH2 リレーソケット
$ 2.6
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DZ85AB-5-WH2.

element14 APAC

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-88.18%

Descriptions

Descriptions of Durakool DZ85AB-5-WH2 provided by its distributors.

Durakool DZ85AB-5-WH2 リレーソケット
SOCKET, AUTOMOTIVE, 60A, 5 PIN; Socket Mounting: Free Hanging; Socket Terminals: -; No. of Pins: 5Pins; Current Rating: 60A; Voltage Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Relay socket; For Use

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ85AB-5-WH2.
  • DZ85AB5WH2
  • DZ85AB5WH2.