What’s new: Find the right parts faster with our redesigned experience

Learn more

Durakool DZ85AB-5-PCB

AUTOMOTIVE RELAY SOCKET; Socket Mounting; Mounting: PC Board; Current Rating: 60A; Terminals: Through Hole; No.
$ 3.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool DZ85AB-5-PCB.

element14 APAC

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+4.31%

CAD Models

Download Durakool DZ85AB-5-PCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Durakool DZ85AB-5-PCB provided by its distributors.

AUTOMOTIVE RELAY SOCKET; Socket Mounting; Mounting:PC Board; Current Rating:60A; Terminals:Through Hole; No.
SOCKET, AUTOMOTIVE, 60A, 5 PIN; Socket Mounting: Through Hole; Socket Terminals: Through Hole; No. of Pins: 5Pins; Current Rating: 60A; Voltage Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Relay Sock
RELAY SOCKET, PCB, 5PIN, 60A; Socket Mounting:Through Hole; Socket Terminals:Through Hole; No. of Pins:5Pins; Current Rating:60A; Voltage Rating:-; Product Range:DZ Series; Accessory Type:Relay Socket; For Use With:40A & 60A Relays RoHS Compliant: Yes

Part Number Aliases

This part may be known by these alternate part numbers:

  • DZ85AB-5-PCB.
  • DZ85AB5PCB