What’s new: Find the right parts faster with our redesigned experience

Learn more

Durakool D2-2012-23-5024-WTL

POWER RELAY DPDT-2CO 24VAC, 12A, PLUG IN; Relay Type: General Purpose; Coil Voltage VAC Nom: 24V; Contact
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D2-2012-23-5024-WTL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Durakool D2-2012-23-5024-WTL.

Farnell

Datasheet5 pages20 years ago

Descriptions

Descriptions of Durakool D2-2012-23-5024-WTL provided by its distributors.

POWER RELAY DPDT-2CO 24VAC, 12A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact
Relay, Dpst, 250Vac, 24Vdc, 12A; Contact Configuration:dpst; Coil Voltage:24Vac; Contact Current:12A; Product Range:d2 Series; Relay Mounting:socket; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:quick Connect Rohs Compliant: Yes