Duracell MN2400

Battery, Long-Life Alkaline, Size AAA; 1.5 Volts; 1000 mAh

Price and Stock

DistributorSKUMinPkg
Carlton-Bates041333530480
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Duracell MN2400.

IHS

Datasheet2 pages12 years ago

Newark

Jameco

Mouser

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00

Descriptions

Descriptions of Duracell MN2400 provided by its distributors.

Battery, Long-Life Alkaline, Size AAA; 1.5 Volts; 1000 mAh
Primary Battery, Alkaline Manganese Dioxide, AAA, 1.5V, 1.15Ah
@ BATTERY,DURACELL,AAA,1.5VOLT ALKALINE BATTERY,LR03 (2
BATTERY, ALKALINE, AAA, Pack 24; Battery Voltage:1.5V; Size Code:AAA; Technology:Alkaline; Capacity:-;
Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Box of 24
Battery Disposable; Alkaline; 1.5V; Size: AAA
BATTERY, PROCELL, AAA, 1.5V, PK10
CopperTop Alkaline Batteries 1.5V SIZE AAA
Duracell Batterijen Plus power - MN2400
BATTERY, PROCELL, AAA, 1.5V, PK10; Voltage, Output:1.5V; Battery Size Code:AAA; Battery IEC Code:LR03; NEDA Battery Code:24A; Battery Technology:Alkaline; External Length / Height:44.5mm; Body Diameter:10.5mm; Energy Storage Capacity:1175mAh; Terminal Type:Flat; Weight:11g

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery