What’s new: Find the right parts faster with our redesigned experience

Learn more

Duracell 75005839

Charger, NiMH UK; Battery Charger Type: Plug In; Battery Technologies Supported: NiMH; Supply Voltage: 240V; Battery...

Submit Request for Quote

Unfortunately we do not know of any distributors for 75005839. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Duracell 75005839 provided by its distributors.

Charger, NiMH UK; Battery Charger Type:Plug In; Battery Technologies Supported:NiMH; Supply Voltage:240V; Battery Size Code:AAA, AA; Battery IEC Code:-; Battery NEDA Code:-; Product Range:-; Plug Type:-; SVHC:No SVHC (15
CHARGER, NIMH, UK; Battery Charger Type:Plug In; Technology, Battery:NiMH; Battery Size Code:AA, AAA; For Use With:2-4 NiMH Batteries; Accessory Type:Battery Charger; Battery Type:NiMH; External Depth:34mm; External Length / ;RoHS Compliant: Yes
CHARGER, NIMH, UK; Battery Charger Type:Plug In; Technology, Battery:NiMH; Battery Size Code:AA, AAA; For Use With:2-4 NiMH Batteries; Accessory Type:Battery Charger; Battery Type:NiMH; External Depth:34mm; External Length / Height:120mm; Max Output Current:0.36A; Max Supply Frequency:60Hz; Min Output Current:0.16A; Min Supply Frequency:50Hz; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Voltage, Input Max:240V; Voltage, Input Min:100V; Voltage, Output Max:5.6V; Voltage, Output Min:2.8V; Weight:280g; Width, External:80mm

Manufacturer Aliases

Duracell has several brands around the world that distributors may use as alternate names. Duracell may also be known as the following names:

  • Duracell Industrial Operations Inc
  • DURACELL INC
  • DURACEL
  • DURACELL USA
  • DURACELL PLUS ALK/BATTERY MN1300`D'
  • Duracell PP3 battery (1 pack)
  • DURACELLSTOCK
  • DURACELL ULTRA M3 BATTERY MN1500`AA
  • DURACELL PLUS
  • DURACELL ULTRA M3 BATTERY MN1300`D'
  • DURACELL C/O SELECTA SWITCH INC
  • Duracell (Nedelko)
  • Duracell Professional
  • Duracell International Operations S
  • DURACELL PLUS ALK/BATTERY MN1400`C'
  • DURACELL PROCELL
  • DURACELL D357H BATTERY (PACK OF 2)
  • Duracell Quantum
  • Duracell Ultra 4xAA battery