Dremel 432

Dremel 120Grit 12 Sanding Bands 6 per Pack
$ 3.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dremel 432.

Newark

Datasheet1 page0 years ago
Datasheet25 pages21 years ago

Inventory History

3 month trend:
-13.45%

Descriptions

Descriptions of Dremel 432 provided by its distributors.

Dremel 120Grit 12 Sanding Bands 6 per Pack
Drill Bit; Accessory Type:Sanding Band; For Use With:407 Sanding Mandrel, Sc407 Ez Speedclic Sanding Mandrel; Product Range:-; Plug Type:- Rohs Compliant: Na |Dremel 432
SANDING BAND; Accessory Type: Sanding Band; For Use With: -; Product Range: -; Plug Type: -; SVHC: No SVHC (15-Jun-2015); Abrasive Grade: P120; Blade Diameter: 13mm; Orbit Diameter: 3.2mm; Shank Dia: 3.2mm

Manufacturer Aliases

Dremel has several brands around the world that distributors may use as alternate names. Dremel may also be known as the following names:

  • ROBERT BOSCH
  • DREMEL MFG
  • Dremel Tools
  • DREMEL 3956 MULTI SUPERKIT
  • DREMEL MANUFACTURING
  • DREMEL PROFESSIONAL KIT 3981
  • DREMEL MANUFACTURING CO
  • DRILL PRESS FOR DREMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 432..