What’s new: Find the right parts faster with our redesigned experience

Learn more

Dremel 2615S456JC

Dremel 2615S456JC SC456 EZ SpeedClic Metal Cutting Wheel - 5 Pack
$ 19.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dremel 2615S456JC.

element14 APAC

Datasheet1 page17 years ago
Datasheet1 page0 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Dremel 2615S456JC provided by its distributors.

Dremel 2615S456JC SC456 EZ SpeedClic Metal Cutting Wheel - 5 Pack
CUTTING DISC REINFORCED; SVHC:No SVHC; Disc Diameter:38mm; Pack Quantity:5; Weight:22g ;RoHS Compliant: NA
DISC, METAL CUTTING, 35000RPM, PK5; Accessory Type:Cutting Disc; For Use With:Dremel Rotary Tool; Product Range:Dremel - SpeedClic Cutting Discs; Plug Type:-; SVHC:No SVHC (15-Jun-2015); Bore Size:3.2mm; Cutting Depth Ma

Manufacturer Aliases

Dremel has several brands around the world that distributors may use as alternate names. Dremel may also be known as the following names:

  • ROBERT BOSCH
  • DREMEL MFG
  • Dremel Tools
  • DREMEL 3956 MULTI SUPERKIT
  • DREMEL MANUFACTURING
  • DREMEL PROFESSIONAL KIT 3981
  • DREMEL MANUFACTURING CO
  • DRILL PRESS FOR DREMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2615 S456 JC
  • 2615 S456 JC.